- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5975001401
Fair-Rite Products
5975001401
Ferrite Core Toroid Core 8.15mm 25.4mm Inductive Components
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ferrite Core Toroid Core 8.15mm 25.4mm Inductive Components
Search Keywords: 5975001401
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 5975001401 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
558 |
Frequently Asked Questions
Is 5975001401 RoHS compliant?
Yes, 5975001401 is RoHS compliant.
What is the lead time for 5975001401?
The standard lead time for 5975001401 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
558
Can Ship immediately
Minimum Order Quantity:
65
19 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
65
$1.1600
558
$1.1000
1,116
$1.0500
2,790
$0.9925
5,022
$0.9517
7,812
$0.9109
10,044
$0.8497
15,066 +
$0.8262
Click for Quote
Log in
to unlock special pricing