- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5961001001
5961001001
Fair-Rite Products
Ferrite Core Toroid Core 61-Material 80nH 25%
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 61-Material 80nH 25%
Search Keywords: 5961001001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5961001001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
477 -
Mounting:N/A
-
Typical Inductance:80 nH
-
Family:5961001001
-
Application:Inductive Components5586
-
Type:Toroid Core5597
-
Operating Temperature:-55 to 125 °C
-
Dimension:7.5 x 295594mm
-
Inductance Tolerance:255589%
-
Core Material:615587
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,431
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$0.800
477
$0.734
954
$0.719
1,431
$0.710
2,862
$0.694
5,247
$0.681
7,632
$0.672
10,017 +
$0.623
Click for Quote
Log in
to unlock special pricing