- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 3078990831
3078990831
Fair-Rite Products
Ferrite Core Antenna/RFID Rods 78-Material
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Antenna/RFID Rods 78-Material
Search Keywords: 3078990831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:3078990831
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Typical Inductance:N/A
-
Inductance Tolerance:N/A
-
Mounting:N/A
-
Family:3078990831
-
Operating Temperature:-55 to 125 °C
-
Type:Antenna/RFID Rods5597
-
Core Material:785587
-
Application:Inductive Components5586
-
Dimension:10 x 15594mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.0642
2,500
$0.0539
7,500
$0.0484
15,000
$0.0477
30,000
$0.0458
60,000
$0.0378
105,000
$0.0330
150,000 +
$0.0329
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT