- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2773021447
2773021447
Fair-Rite Products
SM Bead (Differential Mode) - 73 Material (< 50 MHz) - 60 ohms@10MHz - 0.359"x 0.120"x 0.112"
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SM Bead (Differential Mode) - 73 Material (< 50 MHz) - 60 ohms@10MHz - 0.359"x 0.120"x 0.112"
Search Keywords: 2773021447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2773021447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
19600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,300
Can Ship immediately
Minimum Order Quantity:
2500
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$0.1202
5,000
$0.1081
7,500
$0.1076
19,600
$0.1070
39,200
$0.1065
58,800
$0.1060
117,600
$0.1054
156,800 +
$0.1049
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments