- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2761001112
2761001112
Fair-Rite Products
Ferrite Beads Axial 53Ohm 100MHz T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Axial 53Ohm 100MHz T/R
Search Keywords: 2761001112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2761001112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
13500 -
Case Size:N/R
-
Family:2761001112
-
Impedance:53 Ohm
-
Dimension:4.7 x 3.75mm mm
-
Maximum DC Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,500
Ships today, if you order in
Minimum Order Quantity:
5000
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0543
7,500
$0.0539
13,500
$0.0534
27,000
$0.0528
54,000
$0.0447
108,000
$0.0407
162,000
$0.0405
256,500 +
$0.0372
Click for Quote
Log in
to unlock special pricing