- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2752555577
2752555577
Fair-Rite Products
Ferrite Beads High Frequency Chip 700Ohm 100MHz 5A 6.2mOhm DCR T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads High Frequency Chip 700Ohm 100MHz 5A 6.2mOhm DCR T/R
Search Keywords: 2752555577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2752555577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
9000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.3281
2,500
$0.3244
5,000
$0.3228
9,000
$0.3212
18,000
$0.3196
27,000
$0.3180
54,000 +
$0.3164
Click for Quote
Log in
to unlock special pricing