- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2744555577
Fair-Rite Products
2744555577
SM Bead (Differential Mode) - 44 Material (25-300 MHz) - 600 ohms@100MHz - 0.433"x 0.197"x 0.197"
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SM Bead (Differential Mode) - 44 Material (25-300 MHz) - 600 ohms@100MHz - 0.433"x 0.197"x 0.197"
Search Keywords: 2744555577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2744555577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Frequently Asked Questions
Is 2744555577 RoHS compliant?
Yes, 2744555577 is RoHS compliant.
What is the lead time for 2744555577?
The standard lead time for 2744555577 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,620
Can Ship immediately
On Order:
25,500
can ship 11/30/26
25,500
can ship 12/4/26
Minimum Order Quantity:
1000
21 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
1,000
$0.2528
2,500
$0.2510
5,000
$0.2498
9,000
$0.2492
18,000
$0.2486
27,000
$0.2479
54,000 +
$0.2473
Click for Quote
Log in
to unlock special pricing