- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2743037447
Fair-Rite Products
2743037447
SM Bead (Differential Mode) - 43 Material (25-300 MHz) - 95 ohms@100MHz - 0.350"x 0.181"x 0.160"
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SM Bead (Differential Mode) - 43 Material (25-300 MHz) - 95 ohms@100MHz - 0.350"x 0.181"x 0.160"
Search Keywords: 2743037447
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2743037447 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
11200 |
Frequently Asked Questions
Is 2743037447 RoHS compliant?
Yes, 2743037447 is RoHS compliant.
What is the lead time for 2743037447?
The standard lead time for 2743037447 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,800
Can Ship immediately
On Order:
25,200
can ship 12/4/26
Minimum Order Quantity:
2500
17 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
2,500
$0.1065
5,000
$0.0946
7,500
$0.0822
11,200
$0.0820
33,600
$0.0818
56,000
$0.0816
100,800
$0.0814
156,800 +
$0.0812
Click for Quote
Log in
to unlock special pricing