- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2743019446
2743019446
Fair-Rite Products
Ferrite Beads Differential Mode 53Ohm 100MHz 5A 0.0008Ohm DCR Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Differential Mode 53Ohm 100MHz 5A 0.0008Ohm DCR Bulk
Search Keywords: 2743019446
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2743019446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
30 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
2,500
$0.0709
5,000
$0.0673
7,500
$0.0640
10,000 +
$0.0608
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments