- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2743008112
2743008112
Fair-Rite Products
Ferrite Beads Axial 180Ohm 100MHz T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Axial 180Ohm 100MHz T/R
Search Keywords: 2743008112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2743008112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
13500 -
Dimension:11.8 x 3.75mm mm
-
Impedance:180 Ohm
-
Family:2743008112
-
Case Size:N/R
-
Maximum DC Current:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3375
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3,375
$0.1188
6,750
$0.0891
10,125
$0.0832
13,500 +
$0.0815
Click for Quote
Log in
to unlock special pricing