- Home ›
- All Products›
- 2673025301
2673025301
Fair-Rite Products
Ferrite Bead Cylinder - 10 Ohms - 0.8 mm Inside Dia - 1.25 mm Outside Dia - 50 MHz - 150 pH - 3.8 mm Length.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Bead Cylinder - 10 Ohms - 0.8 mm Inside Dia - 1.25 mm Outside Dia - 50 MHz - 150 pH - 3.8 mm Length.
Search Keywords: 2673025301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2673025301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
500
11 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$0.0802
2,500
$0.0503
7,500
$0.0441
15,000
$0.0429
30,000
$0.0416
60,000
$0.0414
105,000
$0.0412
150,000 +
$0.0410
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments