- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2533121018Y10
2533121018Y10
Fair-Rite Products
Ferrite Bead - Signal Line - 1 Line - 100 Ohms @ 100 MHz - 10A - 4mOhm DCR - 3312 (8531 Metric) Package - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ferrite Bead - Signal Line - 1 Line - 100 Ohms @ 100 MHz - 10A - 4mOhm DCR - 3312 (8531 Metric) Package - Surface Mount.
Search Keywords: 2533121018Y10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2533121018Y10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,500
Can Ship immediately
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
95
$1.1700
1,250
$0.7171
1,875
$0.5681
2,500 +
$0.5569
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments