- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2518065007Y6
2518065007Y6
Fair-Rite Products
Multilayer Chip Ferrite Bead - 50 ohm@100MHz - 6000mA max - 1806
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Chip Ferrite Bead - 50 ohm@100MHz - 6000mA max - 1806
Search Keywords: 2518065007Y6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2518065007Y6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0668
4,000
$0.0662
6,000
$0.0659
8,000
$0.0655
26,000
$0.0652
50,000
$0.0649
100,000
$0.0646
150,000 +
$0.0642
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments