- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2512066017Y0
2512066017Y0
Fair-Rite Products
Multilayer Chip Ferrite Bead - 600 ohm@100MHz - 350mA max - 1206
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Chip Ferrite Bead - 600 ohm@100MHz - 350mA max - 1206
Search Keywords: 2512066017Y0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2512066017Y0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0401
6,000
$0.0388
12,000
$0.0380
27,000
$0.0375
51,000
$0.0301
102,000
$0.0271
150,000
$0.0266
252,000 +
$0.0241
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments