- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2512063007Y3
2512063007Y3
Fair-Rite Products
Multilayer Chip Ferrite Bead - 30 ohm@100MHz - 3000mA max - 1206
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Chip Ferrite Bead - 30 ohm@100MHz - 3000mA max - 1206
Search Keywords: 2512063007Y3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2512063007Y3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0458
6,000
$0.0402
12,000
$0.0395
27,000
$0.0391
51,000
$0.0389
102,000
$0.0387
150,000
$0.0385
252,000 +
$0.0383
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments