- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2508056017Y2
2508056017Y2
Fair-Rite Products
Multilayer Chip Ferrite Bead - 600 ohm@100MHz - 2000mA max - 0805
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Chip Ferrite Bead - 600 ohm@100MHz - 2000mA max - 0805
Search Keywords: 2508056017Y2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2508056017Y2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
339,400
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.0555
8,000
$0.0534
12,000
$0.0392
28,000
$0.0380
52,000
$0.0311
100,000
$0.0276
152,000
$0.0272
252,000 +
$0.0246
Click for Quote
Log in
to unlock special pricing