- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2508051217Z0
2508051217Z0
Fair-Rite Products
Multilayer Chip Ferrite Bead - 120 ohm@100MHz - 300mA max - 0805
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Multilayer Chip Ferrite Bead - 120 ohm@100MHz - 300mA max - 0805
Search Keywords: 2508051217Z0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2508051217Z0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0233
8,000
$0.0226
28,000
$0.0219
52,000
$0.0177
100,000
$0.0157
152,000
$0.0157
252,000
$0.0140
500,000 +
$0.0139
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments