- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2508051027Y0
2508051027Y0
Fair-Rite Products
Multilayer Chip Ferrite Bead - 1000 ohm@100MHz - 300mA max - 0805
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Chip Ferrite Bead - 1000 ohm@100MHz - 300mA max - 0805
Search Keywords: 2508051027Y0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2508051027Y0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252,000
Can Ship immediately
Minimum Order Quantity:
2000
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,000
$0.0216
8,000
$0.0183
28,000
$0.0180
52,000
$0.0179
100,000 +
$0.0177
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments