- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- EYECAP-SIT(A)150R
EYECAP-SIT(A)150R
EyeCap International
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 150mm² - Red.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 150mm² - Red.
Search Keywords: EYECAPSITA150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:EyeCap International
-
Part No:EYECAP-SIT(A)150R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
50
$4.33
100
$4.13
250
$4.01
500
$3.79
1,000
$3.69
2,500
$3.60
5,000
$3.55
7,500 +
$3.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT