- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- EXT-5
Extech
EXT-5
EXT-5 Telescoping Handle, 16.4ft, 5m
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EXT-5 Telescoping Handle, 16.4ft, 5m
Search Keywords: EXT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:EXT-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is EXT-5 RoHS compliant?
Yes, EXT-5 is RoHS compliant.
What is the lead time for EXT-5?
The standard lead time for EXT-5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$112.89
5
$104.46
10
$101.43
15
$95.88
25
$94.44
50 +
$93.02
Click for Quote
Log in
to unlock special pricing