- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DV690
DV690
Extech
Non-contact High Voltage Detector - Detects from 100V to 69kV AC - Audible and visual indicators
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Non-contact High Voltage Detector - Detects from 100V to 69kV AC - Audible and visual indicators
Search Keywords: DV690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Extech
-
Part No:DV690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9030337000
-
COO:TW
-
ECCN:3A992.A
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26