- Home ›
- All Products›
- CX10S-DHHCHH-P-A-DK00000
CX10S-DHHCHH-P-A-DK00000
Excelsys / Advanced Energy
Acdc Cnvt 5V 24V 5V 24V 5V 2X24V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Acdc Cnvt 5V 24V 5V 24V 5V 2X24V
Search Keywords: CX10SDHHCHHPADK00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Excelsys / Advanced Energy
-
Part No:CX10S-DHHCHH-P-A-DK00000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
7/6/26