- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 99XU-2182-000
99XU-2182-000
ETRI / Rosenberg / Ecofit
AC Fan Salt Fog Ball Bearing 115V 0.135A/0.105A 12W/9W 50Hz/60Hz 2700RPM/3200RPM 31.78CFM/39.2CFM 38dB/42dB Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
AC Fan Salt Fog Ball Bearing 115V 0.135A/0.105A 12W/9W 50Hz/60Hz 2700RPM/3200RPM 31.78CFM/39.2CFM 38dB/42dB Flange Mount
Search Keywords: 99XU2182000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:99XU-2182-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Category:AC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:115 V
-
Power Rating:12 W
-
Maximum Airflow:39.2 CFM
-
Noise Level:42 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT