- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 338DY-2LP11-000
338DY-2LP11-000
ETRI / Rosenberg / Ecofit
24 Voltage Ball Bearing
Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
24 Voltage Ball Bearing
Search Keywords: 338DY2LP11000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:338DY-2LP11-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:24 W
-
Maximum Airflow:190 CFM
-
Noise Level:59 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$123.27
5
$118.50
10
$115.97
15
$113.65
25
$111.94
50 +
$79.33
Click for Quote
Log in
to unlock special pricing