- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 338DY-1LP14-000
338DY-1LP14-000
ETRI / Rosenberg / Ecofit
Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Search Keywords: 338DY1LP14000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:338DY-1LP14-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:24 W
-
Maximum Airflow:190 CFM
-
Noise Level:59 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$49.65
5
$46.79
10
$46.08
25
$45.10
50
$36.73
100
$31.17
250 +
$30.70
Click for Quote
Log in
to unlock special pricing