Image is representational - see mfr. specs

DC Axial Fan - 24VDC - 3800RPM - 45dB(A) - 5.3W - 92mm x 92mm x 25mm.

+ see all

Accessories Notify Me

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
DC Axial Fan - 24VDC - 3800RPM - 45dB(A) - 5.3W - 92mm x 92mm x 25mm.
Search Keywords: 299DX2LP11000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ETRI / Rosenberg / Ecofit
  • Part No:
    299DX-2LP11-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    5.3 W
  • Maximum Airflow:
    68CFM
  • Noise Level:
    45 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$63.19
5
$59.55
10
$58.65
25
$56.25
50 +
$34.44
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!