- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 272DX-1LP13-000
272DX-1LP13-000
ETRI / Rosenberg / Ecofit
272D Series DC Axial Fan
Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
272D Series DC Axial Fan
Search Keywords: 272DX1LP13000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:272DX-1LP13-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Category:DC Fan
-
Dimension:60 x 60 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:2.2 W
-
Maximum Airflow:19.7CFM
-
Noise Level:33 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$17.02
10
$16.04
25
$15.80
50
$14.16
180
$12.28
360
$10.65
540 +
$9.29
Click for Quote
Log in
to unlock special pricing