- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 235DH-1LP11-000
235DH-1LP11-000
ETRI / Rosenberg / Ecofit
DC Fan Ball Bearing 12V 3.8W 2600RPM 105.94CFM 41dB Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 3.8W 2600RPM 105.94CFM 41dB Flange Mount
Search Keywords: 235DH1LP11000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:235DH-1LP11-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 80 mm
-
Voltage Rating:12 V
-
Power Rating:3.8 W
-
Maximum Airflow:106 CFM
-
Noise Level:41 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent