- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 225DH-4LP13-000
225DH-4LP13-000
ETRI / Rosenberg / Ecofit
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: 225DH4LP13000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:225DH-4LP13-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:6.24 W
-
Maximum Airflow:108 CFM
-
Noise Level:41 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$6.23
10
$6.11
25
$5.98
50
$5.86
100
$5.75
250 +
$5.63
Click for Quote
Log in
to unlock special pricing