- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 129LG-0281-010
ETRI / Rosenberg / Ecofit
129LG-0281-010
FAN AC 120X38 220V BALL, 71cfm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FAN AC 120X38 220V BALL, 71cfm
Search Keywords: 129LG0281010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:129LG-0281-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119 x 119 x 38.9 mm
-
Voltage Rating:208 to 240 V
-
Power Rating:12 W
-
Maximum Airflow:52 CFM
-
Noise Level:31 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is 129LG-0281-010 RoHS compliant?
Yes, 129LG-0281-010 is RoHS compliant.
What is the lead time for 129LG-0281-010?
The standard lead time for 129LG-0281-010 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$83.31
25
$65.99
50
$57.04
100
$47.86
250
$43.46
500 +
$37.09
Click for Quote
Log in
to unlock special pricing