- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 125XS-0160-001
125XS-0160-001
ETRI / Rosenberg / Ecofit
AC Fan Axial Ball Bearing 200V 199.2CFM 60dB 119 X 119 X 38mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 200V 199.2CFM 60dB 119 X 119 X 38mm
Search Keywords: 125XS0160001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:125XS-0160-001
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:200 V
-
Power Rating:35 W
-
Maximum Airflow:199CFM
-
Noise Level:60 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Aluminum
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1,773.97
3
$1,726.66
5 +
$1,681.82
Click for Quote
Log in
to unlock special pricing