- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 125XR-0182-001
125XR-0182-001
ETRI / Rosenberg / Ecofit
AC Fan Axial Ball Bearing 115V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan Axial Ball Bearing 115V 93.28CFM/112.36CFM 44dB/48dB 119 X 119 X 38.9mm
Search Keywords: 125XR0182001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:125XR-0182-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119 x 119 x 38.9 mm
-
Voltage Rating:208 to 240 V
-
Power Rating:15 W
-
Maximum Airflow:112 CFM
-
Noise Level:48 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Zamak
-
Operating Temperature:-10 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$105.48
5
$92.11
10
$87.20
25 +
$82.78
Click for Quote
Log in
to unlock special pricing