- Home ›
- All Products›
- X47-A3
ETRI / Rosenberg / Ecofit
X47-A3
Fan, Backward Curved Impeller - 250mm - 120Vac 50/60Hz - UL - Free Air: 1610 m3/h (948 CFM) - 900mm Cable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fan, Backward Curved Impeller - 250mm - 120Vac 50/60Hz - UL - Free Air: 1610 m3/h (948 CFM) - 900mm Cable
Search Keywords: X47A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:X47-A3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is X47-A3 RoHS compliant?
Yes, X47-A3 is RoHS compliant.
What is the lead time for X47-A3?
The standard lead time for X47-A3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
23 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$387.32
3
$381.94
5 +
$376.71
Click for Quote
Log in
to unlock special pricing