- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- N63-25062
N63-25062
ETRI / Rosenberg / Ecofit
AC Fan - Backward Curved - 250mm x 250mm - 230V - 60Hz - 1036 CFM.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan - Backward Curved - 250mm x 250mm - 230V - 60Hz - 1036 CFM.
Search Keywords: N6325062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:N63-25062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
5
can ship 6/8/26
Manufacturer Stock:
174
can ship
40 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$415.49
3
$409.26
5
$403.12
10 +
$393.33
Click for Quote
Log in
to unlock special pricing