- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- C90-31531
C90-31531
ETRI / Rosenberg / Ecofit
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Search Keywords: C9031531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:C90-31531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Blower
-
Dimension:462 x 536 x 638 mm
-
Voltage Rating:230V/400 V
-
Power Rating:5800 W
-
Maximum Airflow:6500CFM
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Steel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1,636.98
3
$1,593.33
5 +
$1,551.95
Click for Quote
Log in
to unlock special pricing