- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- B11-A9
B11-A9
ETRI / Rosenberg / Ecofit
AC Fan - Backward Curved - 315mm x 315mm x 101mm - 50/60Hz - 1195 CFM - 64dB(A).
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC Fan - Backward Curved - 315mm x 315mm x 101mm - 50/60Hz - 1195 CFM - 64dB(A).
Search Keywords: B11A9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:B11-A9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
214
can ship
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$622.26
3
$606.46
5 +
$597.36
Click for Quote
Log in
to unlock special pricing