- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 380DX-2LP11-000
380DX-2LP11-000
ETRI / Rosenberg / Ecofit
DC Fan Axial Ball Bearing 24V 14V to 27.6V 10.11CFM 32.5dB 40 X 40 X 20mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 10.11CFM 32.5dB 40 X 40 X 20mm
Search Keywords: 380DX2LP11000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:380DX-2LP11-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:24 V
-
Power Rating:2.2 W
-
Maximum Airflow:10.1 CFM
-
Noise Level:33 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$65.91
50
$23.38
100
$11.56
500
$7.21
1,000 +
$5.39
Click for Quote
Log in
to unlock special pricing