- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 272DX-1LP11-000
272DX-1LP11-000
ETRI / Rosenberg / Ecofit
12 Voltage Ball Bearing
Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
12 Voltage Ball Bearing
Search Keywords: 272DX1LP11000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETRI / Rosenberg / Ecofit
-
Part No:272DX-1LP11-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:2.2 W
-
Maximum Airflow:19.7CFM
-
Noise Level:33 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$37.40
5
$35.25
10
$34.71
25
$34.19
50 +
$21.09
Click for Quote
Log in
to unlock special pricing