- Home ›
- All Products›
- WRA21FWX-B-U
WRA21FWX-B-U
ETA-USA Power
Switching Power Supplies 25W DUAL +5V/+24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switching Power Supplies 25W DUAL +5V/+24V
Search Keywords: WRA21FWXBU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETA-USA Power
-
Part No:WRA21FWX-B-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
2
$91.24
5
$90.33
10
$89.43
25 +
$88.53
Click for Quote
Log in
to unlock special pricing