- Home ›
- All Products›
- DTC80-24SX-W6
DTC80-24SX-W6
ETA-USA Power
AC-DC Power Supply - 80W - 24VDC@3.34A - Input: 90 to 264 VAC - Enclosed - Desk Top
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 80W - 24VDC@3.34A - Input: 90 to 264 VAC - Enclosed - Desk Top
Search Keywords: DTC8024SXW6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETA-USA Power
-
Part No:DTC80-24SX-W6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406018
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$94.24
5
$87.21
10
$84.68
20
$80.04
50
$77.91
100 +
$66.62
Click for Quote
Log in
to unlock special pricing