- Home ›
- All Products›
- AOPS1500-24
AOPS1500-24
ETA-USA Power
AC-DC Power Supply - 1500W - 24VDC@63A - Input: 90 to 264 VAC - Enclosed - Cassis Mount - 3 kVAC Isolation
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 1500W - 24VDC@63A - Input: 90 to 264 VAC - Enclosed - Cassis Mount - 3 kVAC Isolation
Search Keywords: AOPS150024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ETA-USA Power
-
Part No:AOPS1500-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406018
-
COO:KR
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$503.66
3
$489.86
5 +
$482.51
Click for Quote
Log in
to unlock special pricing