- Home ›
- All Products›
- WM-6A
WM-6A
Essentra
Flat Cable Clamp - Adhesive Mount, Snap-Over - in)side Width 4.8 mm (0.189 in)
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Clamp - Adhesive Mount, Snap-Over - in)side Width 4.8 mm (0.189 in)
Search Keywords: WM6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WM-6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.3522
1,000
$0.3513
2,500
$0.3220
5,000
$0.3088
7,500
$0.3080
10,000
$0.3072
15,000
$0.3005
25,000 +
$0.2413
Click for Quote
Log in
to unlock special pricing