- Home ›
- All Products›
- WM-4A
WM-4A
Essentra
Flat Cable Clamp - Adhesive Mount, Snap-Over - in)side Width 5.2 mm (0.205 in)
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Clamp - Adhesive Mount, Snap-Over - in)side Width 5.2 mm (0.205 in)
Search Keywords: WM4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WM-4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.3497
1,000
$0.3488
2,500
$0.3197
5,000
$0.3066
7,500
$0.3058
10,000
$0.3050
15,000
$0.2984
25,000 +
$0.2389
Click for Quote
Log in
to unlock special pricing