- Home ›
- All Products›
- WM-1A
Essentra
WM-1A
Flat Cable Clamp - Adhesive Mount, Snap-Over - in)side Width 3.8 mm (0.15 in)
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Clamp - Adhesive Mount, Snap-Over - in)side Width 3.8 mm (0.15 in)
Search Keywords: WM1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WM-1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:TW
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is WM-1A RoHS compliant?
Yes, WM-1A is RoHS compliant.
What is the lead time for WM-1A?
The standard lead time for WM-1A is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
100
$0.4533
500
$0.3683
1,000
$0.3674
3,000
$0.3367
5,000
$0.3229
8,000
$0.3221
15,000
$0.3143
25,000 +
$0.2516
Click for Quote
Log in
to unlock special pricing