- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- WIT-50RA-1-01
WIT-50RA-1-01
Essentra
Mounting Cable Tie - Push-Fit - Non-Releasable - 198 mm (7.795 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mounting Cable Tie - Push-Fit - Non-Releasable - 198 mm (7.795 in)
Search Keywords: WIT50RA101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WIT-50RA-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.1757
2,500
$0.1579
5,000
$0.1557
7,500
$0.1535
10,000
$0.1493
25,000
$0.1434
50,000
$0.1430
100,000 +
$0.1415
Click for Quote
Log in
to unlock special pricing