- Home ›
- All Products›
- WCA005A
Essentra
WCA005A
Adhesive Mount Wire Clip - Plastic - 19.1 mm (0.750 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Adhesive Mount Wire Clip - Plastic - 19.1 mm (0.750 in) -
Search Keywords: WCA005A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:WCA005A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:TW
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is WCA005A RoHS compliant?
Yes, WCA005A is RoHS compliant.
What is the lead time for WCA005A?
The standard lead time for WCA005A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
100
$0.6617
300
$0.5377
1,000
$0.5136
2,500
$0.4846
5,000
$0.4714
7,500
$0.4588
10,000
$0.4359
15,000 +
$0.4348
Click for Quote
Log in
to unlock special pricing