- Home ›
- All Products›
- W6C
Essentra
W6C
Hose Washer Cap - Hole Diameter 8.1 mm (0.320 in) - Outside Diameter 17.4 mm (0.685 in) - Black
Accessories Notify Me
RoHS Compliant
Description
+
Hose Washer Cap - Hole Diameter 8.1 mm (0.320 in) - Outside Diameter 17.4 mm (0.685 in) - Black
Search Keywords: W6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:W6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
4750
Frequently Asked Questions
Is W6C RoHS compliant?
Yes, W6C is RoHS compliant.
What is the lead time for W6C?
The standard lead time for W6C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
250
$0.1454
4,750
$0.1096
9,500
$0.1080
14,250
$0.1036
28,500
$0.1033
52,250
$0.0995
104,500
$0.0992
152,000 +
$0.0982
Click for Quote
Log in
to unlock special pricing