- Home ›
- All Products›
- W13C
W13C
Essentra
Hose Washer Cap - Hole Diameter 17.8 mm (0.700 in) - Outside Diameter 29 mm (1.141 in) - Black
Accessories Notify Me
RoHS Compliant
Description
+
Hose Washer Cap - Hole Diameter 17.8 mm (0.700 in) - Outside Diameter 29 mm (1.141 in) - Black
Search Keywords: W13C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:W13C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
6500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1625
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,625
$0.1682
3,250
$0.1262
4,875
$0.1177
6,500 +
$0.1154
Click for Quote
Log in
to unlock special pricing