- Home ›
- All Products›
- W10A
Essentra
W10A
Hose Washer Cap - Hole Diameter 14.6 mm (0.575 in) - Outside Diameter 24.6 mm (0.968 in) - Yellow
Accessories Notify Me
RoHS Compliant
Description
+
Hose Washer Cap - Hole Diameter 14.6 mm (0.575 in) - Outside Diameter 24.6 mm (0.968 in) - Yellow
Search Keywords: W10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:W10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier's Standard Package:
5000
Frequently Asked Questions
Is W10A RoHS compliant?
Yes, W10A is RoHS compliant.
What is the lead time for W10A?
The standard lead time for W10A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
250
$0.1613
2,500
$0.1271
5,000
$0.1216
10,000
$0.1182
25,000
$0.1149
50,000
$0.1104
100,000
$0.1101
150,000 +
$0.1090
Click for Quote
Log in
to unlock special pricing