- Home ›
- All Products›
- VMCGN105-440-L
VMCGN105-440-L
Essentra
Vertical Card Guide - #4-40 - Blue - Height 105.0 mm (4.134 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Vertical Card Guide - #4-40 - Blue - Height 105.0 mm (4.134 in)
Search Keywords: VMCGN105440L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:VMCGN105-440-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ES
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$10.52
50
$7.89
75
$7.36
100 +
$7.22
Click for Quote
Log in
to unlock special pricing